Part Details for MS3106B20-15S by Amphenol Industrial Operations
Overview of MS3106B20-15S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106B20-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2694
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106B20-15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS3106B20-15S-ND
|
DigiKey | AB 7C 7#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$57.2727 / $90.1800 | Buy Now |
DISTI #
AMIMS3106B20-15S
|
Heilind Electronics | CONNECT PLUG SPLIT SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
52 On Order |
|
$0 | Buy Now |
DISTI #
AMIMS3106B20-15S
|
Interstate Connecting Components | CONNECT PLUG SPLIT SHELL | 0 |
|
Buy Now | |
DISTI #
MS3106B20-15S
|
ECCO | 52 |
|
Buy Now |