Part Details for MS3106A36-10P by Amphenol Industrial Operations
Overview of MS3106A36-10P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for MS3106A36-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2609
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A36-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$98.4700 / $104.6200 | Buy Now |
DISTI #
339-MS3106A36-10P-ND
|
DigiKey | CONN PLUG MALE 48P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$74.7793 / $120.6200 | Buy Now |
DISTI #
3937-MS3106A36-10P-339-ND
|
DigiKey | CONN PLUG MALE 48P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$464.3100 | Buy Now |
DISTI #
70662831
|
RS | Connector Circular 48P Size 36 Straight Plug MIL-DTL-5015 | Amphenol Industrial MS3106A36-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.2600 / $88.9300 | RFQ |
DISTI #
AMIMS3106A36-10P
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 10 in Stock |
|
$45.6436 / $55.5331 | Buy Now |
DISTI #
AMMMS3106A36-10P-BLUE
|
Heilind Electronics | 5015 Solder Wall Mt Recp | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular PIN 48 POS Solder Cup ST Cable Mount 48 Terminal 1 Port | 0 |
|
$68.6200 / $88.9800 | Buy Now |
DISTI #
AMIMS3106A36-10P
|
Interstate Connecting Components | 5015 Solder Plug Pin Contacts | 32 |
|
$45.6436 / $55.5331 | Buy Now |
DISTI #
AMMMS3106A36-10P-BLUE
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp | 0 |
|
Buy Now |