There are no models available for this part yet.
Overview of MS3106A28-16P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for MS3106A28-16P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3106A28-16P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 20 POS Solder ST Cable Mount 20 Terminal 1 Port - Bulk (Alt: MS3106A28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3106A28-16P
|
Mouser Electronics | Circular MIL Spec Connector 20P #16 PIN CONTACTS RoHS: Not Compliant | 9 |
|
$42.4700 / $49.9100 | Buy Now | |
DISTI #
69861067
|
Verical | Conn Circular PIN 20 POS Solder ST Cable Mount 20 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 23 |
|
$49.9460 / $63.5310 | Buy Now | |
DISTI #
37268834
|
Verical | Conn Circular PIN 20 POS Solder ST Cable Mount 20 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$40.9344 / $42.2332 | Buy Now | |
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | 6 |
|
$210.3410 / $216.5275 | Buy Now | |||
DISTI #
MS3106A28-16P
|
TTI | Circular MIL Spec Connector 20P #16 PIN CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.5000 / $48.3700 | Buy Now | |
DISTI #
MS3106A28-16P
|
PEI Genesis | ER 20C 20#16 PIN PLUG | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$33.2400 / $37.7600 | Buy Now |
CAD Models for MS3106A28-16P by Amphenol Corporation
Part Data Attributes for MS3106A28-16P by Amphenol Corporation
MS3106A28-16P
Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
Want to compare parts?
-
MS3106A28-16PAmphenol CorporationMIL Series Connector, 20 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,VS
-
Alternate Parts for MS3106A28-16P
This table gives cross-reference parts and alternative options found for MS3106A28-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106A28-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106A28-16P | MS3106A28-16P, | ITT Interconnect Solutions | MS3106A28-16P vs MS3106A28-16P |
MS3106A28-15S | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A28-16P vs MS3106A28-15S |
MS3106A28-15S | MS3106A28-15S, | ITT Interconnect Solutions | MS3106A28-16P vs MS3106A28-15S |