Part Details for MS3106A20-14S by Amphenol Industrial Operations
Overview of MS3106A20-14S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A20-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3106A20-14S-339-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$187.6900 | Buy Now |
DISTI #
339-MS3106A20-14S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7892 | Buy Now |
DISTI #
70662773
|
RS | Connector PLUG 5POS STRAIGHT W/SCKT | Amphenol Industrial MS3106A20-14S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.7200 | RFQ |
DISTI #
AMIMS3106A20-14S
|
Heilind Electronics | 5015 Solder Plug SKT Contacts | Americas - 24 in Stock |
|
$22.1195 / $26.9120 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port | 0 |
|
$31.8200 / $41.9600 | Buy Now |
DISTI #
AMIMS3106A20-14S
|
Interstate Connecting Components | 5015 Solder Plug SKT Contacts | 74 |
|
$22.1195 / $26.9120 | Buy Now |