Part Details for MS3106A18-22S by Amphenol Corporation
Overview of MS3106A18-22S by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A18-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106A18-22S
|
Mouser Electronics | Circular MIL Spec Connector 3P Size 18 Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 0 |
|
$21.0800 / $31.4800 | Order Now |
DISTI #
70389802
|
Verical | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2337 | Americas - 25 |
|
$16.2370 / $21.0210 | Buy Now |
DISTI #
38908763
|
Verical | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$27.1264 | Buy Now |
DISTI #
MS3106A18-22S
|
TTI | Circular MIL Spec Connector 3P Size 18 Straight Plug MIL-DTL-5015 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7700 / $29.9600 | Buy Now |
DISTI #
MS3106A18-22S
|
PEI Genesis | ER 3C 3#16 SKT PLUG Min Qty: 1 | 1 |
|
$27.0500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 104 |
|
$17.1300 / $19.4600 | Buy Now |
Part Details for MS3106A18-22S
MS3106A18-22S CAD Models
MS3106A18-22S Part Data Attributes
|
MS3106A18-22S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106A18-22S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3106A18-22S
This table gives cross-reference parts and alternative options found for MS3106A18-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106A18-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS-3106A18-3P | Amphenol Corporation | Check for Price | 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | MS3106A18-22S vs MS-3106A18-3P |
MS3106A18-22S | ITT Interconnect Solutions | Check for Price | MS3106A18-22S, | MS3106A18-22S vs MS3106A18-22S |