Part Details for MS3106A16-10PX by Amphenol Corporation
Overview of MS3106A16-10PX by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3106A16-10PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
097 MS3106A16-10PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Solder, Threaded, MIL-DTL-5015 Series, Straight Plug, 3 Contacts - Bulk (Alt: 097 MS3106A16-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$32.4300 / $40.2132 | Buy Now |
DISTI #
APH MS3106A16-10P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Solder, Threaded, MIL-DTL-5015 Series, Straight Plug, 3 Contacts - Bulk (Alt: APH MS3106A16-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 159 Factory Stock |
|
$18.0263 / $29.6670 | Buy Now |
DISTI #
654-MS3106A16-10PX
|
Mouser Electronics | Circular MIL Spec Connector 3P Size 16 Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 0 |
|
$22.4000 / $30.2500 | Order Now |
DISTI #
097 MS3106A16-10PX
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Solder, Threaded, MIL-DTL-5015 Series, Straight Plug, 3 Contacts - Bulk (Alt: 097 MS3106A16-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$32.4300 / $40.2132 | Buy Now |
DISTI #
APH MS3106A16-10P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Solder, Threaded, MIL-DTL-5015 Series, Straight Plug, 3 Contacts - Bulk (Alt: APH MS3106A16-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 159 Factory Stock |
|
$18.0263 / $29.6670 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 96 |
|
$17.5500 / $19.9400 | Buy Now |
Part Details for MS3106A16-10PX
MS3106A16-10PX CAD Models
MS3106A16-10PX Part Data Attributes:
|
MS3106A16-10PX
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106A16-10PX
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |