There are no models available for this part yet.
Overview of MS3102R36-10PX by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3102R36-10PX by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3102R36-10PX-ND
|
DigiKey | CONN RCPT MALE 48POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$136.6300 / $227.7100 | Buy Now | |
DISTI #
MS3102R36-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 48 POS Solder ST Box Mount 48 Terminal 1 Port - Bulk (Alt: MS3102R36-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-MS3102R36-10PX
|
Mouser Electronics | Circular MIL Spec Connector ER 48C 48#16 PIN RECP BOX | 0 |
|
$118.0400 | Order Now | |
DISTI #
MS3102R36-10PX
|
TTI | Circular MIL Spec Connector ER 48C 48#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$101.9500 / $116.0700 | Buy Now | |
DISTI #
MS3102R36-10PX
|
PEI Genesis | ER 48C 48#16 PIN RECP BOX | 0 |
|
Buy Now |
CAD Models for MS3102R36-10PX by ITT Interconnect Solutions
Part Data Attributes for MS3102R36-10PX by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Contact Quantities
|
48
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
125
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
36
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|