Part Details for MS3102R32-7SZ by ITT Interconnect Solutions
Overview of MS3102R32-7SZ by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R32-7SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R32-7SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102R32-7SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R32-7SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 28#16 7#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$91.4100 / $100.4900 | Order Now |
DISTI #
MS3102R32-7SZ
|
TTI | Circular MIL Spec Connector ER 35C 28#16 7#12 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$81.5300 / $109.4900 | Buy Now |
Part Details for MS3102R32-7SZ
MS3102R32-7SZ CAD Models
MS3102R32-7SZ Part Data Attributes
|
MS3102R32-7SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R32-7SZ
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 28,7 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |
Alternate Parts for MS3102R32-7SZ
This table gives cross-reference parts and alternative options found for MS3102R32-7SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R32-7SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R32-7SZ | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102R32-7SZ vs MS3102R32-7SZ |