Part Details for MS3102R28-21P by Amphenol Industrial Operations
Overview of MS3102R28-21P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R28-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H5312
|
Newark | Mil Spec Cir Conn, Rcpt, 28-21, Solder, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3102R28-21P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$37.8900 | Buy Now |
DISTI #
2266-MS3102R28-21P-ND
|
DigiKey | CONN RCPT MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$72.2700 / $78.0500 | Buy Now |
DISTI #
339-MS3102R28-21P-ND
|
DigiKey | CONN RCPT MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.7763 / $87.8200 | Buy Now |
DISTI #
70663108
|
RS | Connector, Circular, 37P #16 PIN CONTACTS | Amphenol Industrial MS3102R28-21P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$101.6600 | RFQ |
DISTI #
AMIMS3102R28-21P
|
Heilind Electronics | 5015 R SOLDER BOX MT PIN CONTACTS | Americas - 0 in Stock |
|
$76.6476 / $93.2547 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port |
282 Partner Stock 50 On Order |
|
$62.6600 / $101.2100 | Buy Now |
DISTI #
AMIMS3102R28-21P
|
Interstate Connecting Components | 5015 R SOLDER BOX MT PIN CONTACTS | 0 |
|
$76.6476 / $93.2547 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port |
282 Partner Stock 50 On Order |
|
$62.6600 / $101.2100 | Buy Now |