Part Details for MS3102R28-16P by ITT Interconnect Solutions
Overview of MS3102R28-16P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for MS3102R28-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R28-16P-ND
|
DigiKey | CONN RCPT MALE 20P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3102R28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Box Mount 20 Terminal 1 Port - Bulk (Alt: MS3102R28-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102R2816P
|
Mouser Electronics | Circular MIL Spec Connector ER 20C 20#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$36.4600 | Order Now |
DISTI #
ITTMS3102R28-16P
|
Heilind Electronics | MS3102R28-16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 20 POS Solder Cup ST Cable Mount 20 Terminal 1 Port | 0 |
|
$23.3700 / $33.1900 | Buy Now |
DISTI #
MS3102R28-16P
|
TTI | Circular MIL Spec Connector ER 20C 20#16 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 102 In Stock |
|
$22.9600 / $67.9700 | Buy Now |
DISTI #
ITTMS3102R28-16P
|
Interstate Connecting Components | MS3102R28-16P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 20 POS Solder Cup ST Cable Mount 20 Terminal 1 Port | 0 |
|
$23.3700 / $33.1900 | Buy Now |