Part Details for MS3102R24-5S by ITT Interconnect Solutions
Overview of MS3102R24-5S by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102R24-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R24-5S-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$46.3900 / $77.3100 | Buy Now |
DISTI #
MS3102R24-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: MS3102R24-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R24-5S
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN RECP BOX | 2 |
|
$46.8200 / $83.8800 | Buy Now |
DISTI #
37198349
|
Verical | Conn Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$41.6640 / $48.2766 | Buy Now |
DISTI #
MS3102R24-5S
|
TTI | Circular MIL Spec Connector ER 16C 16#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 87 In Stock |
|
$46.8800 / $60.7400 | Buy Now |
DISTI #
MS3102R24-5S
|
PEI Genesis | ER 16C 16#16 PIN RECP BOX | 0 |
|
Buy Now |
Part Details for MS3102R24-5S
MS3102R24-5S CAD Models
MS3102R24-5S Part Data Attributes
|
MS3102R24-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-5S
ITT Interconnect Solutions
CONN RCPT 16 POS BOX MNT W/SCKT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |