Part Details for MS3102R24-5P by Amphenol Industrial Operations
Overview of MS3102R24-5P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3102R24-5P-ND
|
DigiKey | CONN RCPT MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
45 In Stock |
|
$50.4774 / $62.6400 | Buy Now |
DISTI #
73301713
|
RS | Connector, RECEPT | Amphenol Industrial MS3102R24-5P RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$63.2700 | RFQ |
DISTI #
AMIMS3102R24-5P
|
Heilind Electronics | 5015 R SOLDER BOX MT PIN CONTACTS | Americas - 10 in Stock2 On Order |
|
$67.3856 / $81.9859 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle |
56 In Stock |
|
$50.6800 / $62.3300 | Buy Now |
DISTI #
AMIMS3102R24-5P
|
Interstate Connecting Components | 5015 R SOLDER BOX MT PIN CONTACTS | 317 On Order |
|
$67.3856 / $81.9859 | Buy Now |
|
Master Electronics | Connector Receptacle |
56 In Stock |
|
$50.6800 / $62.3300 | Buy Now |