Part Details for MS3102R24-10S by ITT Interconnect Solutions
Results Overview of MS3102R24-10S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102R24-10S Information
MS3102R24-10S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for MS3102R24-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R24-10S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102R24-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$117.8156 | Buy Now |
DISTI #
965-MS3102R2410S
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#8 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$125.2800 | Order Now |
DISTI #
V90:2381_09163670
|
Arrow Electronics | Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$39.5300 / $43.5200 | Buy Now |
DISTI #
ITTMS3102R24-10S
|
Heilind Electronics | 5015 SI BOX MT RECPT 7#8 SKT |
Americas - 0 in Stock 25 On Order |
|
$59.2295 / $67.1857 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port RoHS: Compliant |
47 On Order |
|
$53.9200 / $110.0500 | Buy Now |
DISTI #
87774658
|
Verical | Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$39.5300 / $43.5200 | Buy Now |
DISTI #
MS3102R24-10S
|
TTI | Circular MIL Spec Connector ER 7C 7#8 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 440 In Stock |
|
$126.4900 | Buy Now |
DISTI #
ITTMS3102R24-10S
|
Interstate Connecting Components | 5015 SI BOX MT RECPT 7#8 SKT |
0 45 On Order |
|
$59.2295 / $67.1857 | Buy Now |
DISTI #
024255-0036 R
|
Avnet Abacus | (Alt: 024255-0036 R) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MS3102R24-10S
|
ECCO | 47 |
|
$110.0500 | Buy Now |
Part Details for MS3102R24-10S
MS3102R24-10S CAD Models
MS3102R24-10S Part Data Attributes
|
MS3102R24-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-10S
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 7 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MS3102R24-10S
This table gives cross-reference parts and alternative options found for MS3102R24-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R24-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3102R24-10S | Amphenol Corporation | Check for Price | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3102R24-10S vs MS3102R24-10S |
MS3102R24-10S Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3102R24-10S connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 10-15 in-lbs (1.1-1.7 Nm) for the backshell.
-
Yes, the MS3102R24-10S connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the MS3102R24-10S connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity up to 95% RH.
-
The MS3102R24-10S connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the MS3102R24-10S connector is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these regulations.