Part Details for MS3102R22-22S by ITT Interconnect Solutions
Overview of MS3102R22-22S by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102R22-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0081
|
Newark | Circular Conn, Rcpt, 22-22, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102R22-22S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$93.1000 / $130.7200 | Buy Now |
DISTI #
MS3102R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3102R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3102R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$40.2127 / $59.5149 | Buy Now |
DISTI #
MS3102R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R22-22S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6250 / $60.6245 | Buy Now |
DISTI #
CAN MS3102R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3102R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 85 Factory Stock |
|
$73.8113 / $144.9919 | Buy Now |
DISTI #
965-MS3102R2222S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$45.3300 / $56.2500 | Order Now |
DISTI #
ITTMS3102R22-22S
|
Heilind Electronics | MS3102R22-22S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.1400 / $90.1100 | Buy Now | |
DISTI #
37198410
|
Verical | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 85 |
|
$84.4750 | Buy Now |
|
Quest Components | 4 |
|
$25.6000 | Buy Now |
Part Details for MS3102R22-22S
MS3102R22-22S CAD Models
MS3102R22-22S Part Data Attributes
|
MS3102R22-22S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R22-22S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |