Part Details for MS3102R20-4SX by ITT Interconnect Solutions
Overview of MS3102R20-4SX by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-4SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R20-4SX-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$20.3900 / $33.9900 | Buy Now |
DISTI #
MS3102R20-4SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R20-4SX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4625 / $51.8555 | Buy Now |
DISTI #
CAN MS3102R20-4SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-4SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 202 Factory Stock |
|
$19.0350 / $37.3903 | Buy Now |
DISTI #
965-MS3102R204SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$29.2900 / $33.6800 | Order Now |
DISTI #
ITTMS3102R20-4SX
|
Heilind Electronics | MS3102R20-4SX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$34.3400 / $70.0800 | Buy Now |
DISTI #
37198440
|
Verical | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 167 |
|
$24.5071 | Buy Now |
DISTI #
MS3102R20-4SX
|
TTI | Circular MIL Spec Connector ER 4C 4#12 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 119 In Stock |
|
$14.4400 / $23.0900 | Buy Now |
DISTI #
ITTMS3102R20-4SX
|
Interstate Connecting Components | MS3102R20-4SX | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$34.3400 / $70.0800 | Buy Now |
Part Details for MS3102R20-4SX
MS3102R20-4SX CAD Models
MS3102R20-4SX Part Data Attributes
|
MS3102R20-4SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-4SX
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3102R20-4SX
This table gives cross-reference parts and alternative options found for MS3102R20-4SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R20-4SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R20-4SX | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102R20-4SX vs MS3102R20-4SX |