Part Details for MS3102R20-4SW by ITT Interconnect Solutions
Overview of MS3102R20-4SW by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102R20-4SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R20-4SW-ND
|
DigiKey | CONN RCPT FMALE 4POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$20.3900 / $33.9900 | Buy Now |
DISTI #
MS3102R20-4SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R20-4SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4625 / $51.8555 | Buy Now |
DISTI #
CAN MS3102R20-4SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-4SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 167 Factory Stock |
|
$19.0350 / $37.3903 | Buy Now |
DISTI #
965-MS3102R204SW
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$29.2900 / $33.6800 | Order Now |
DISTI #
ITTMS3102R20-4SW
|
Heilind Electronics | MS3102R20-4SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$34.3400 / $70.0800 | Buy Now |
DISTI #
37198441
|
Verical | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 167 |
|
$24.5071 | Buy Now |
DISTI #
MS3102R20-4SW
|
TTI | Circular MIL Spec Connector ER 4C 4#12 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 116 In Stock |
|
$14.4400 / $23.0900 | Buy Now |
DISTI #
ITTMS3102R20-4SW
|
Interstate Connecting Components | MS3102R20-4SW | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port | 0 |
|
$34.3400 / $70.0800 | Buy Now |
Part Details for MS3102R20-4SW
MS3102R20-4SW CAD Models
MS3102R20-4SW Part Data Attributes
|
MS3102R20-4SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-4SW
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |