Part Details for MS3102R20-33P by ITT Interconnect Solutions
Results Overview of MS3102R20-33P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102R20-33P Information
MS3102R20-33P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102R20-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R20-33P-ND
|
DigiKey | ER 11C 11#16 PIN RECP BOX Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3102R20-33P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102R20-33... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6546 / $25.3110 | Buy Now |
DISTI #
965-MS3102R2033P
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 11#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$25.5000 / $26.0100 | Order Now |
DISTI #
ITTMS3102R20-33P
|
Heilind Electronics | MS3102R20-33P 024253-0083 R | Americas - 0 in Stock |
|
$26.1900 / $31.3846 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
77 On Order |
|
$21.5700 / $30.6300 | Buy Now |
DISTI #
MS3102R20-33P
|
TTI | Circular MIL Spec Connector ER 11C 11#16 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$24.3000 / $48.5600 | Buy Now |
DISTI #
ITTMS3102R20-33P
|
Interstate Connecting Components | MS3102R20-33P 024253-0083 R | 0 |
|
$26.1900 / $31.3846 | Buy Now |
DISTI #
MS3102R20-33P
|
ECCO | 77 |
|
$30.6300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
77 On Order |
|
$21.5700 / $30.6300 | Buy Now |
Part Details for MS3102R20-33P
MS3102R20-33P CAD Models
MS3102R20-33P Part Data Attributes
|
MS3102R20-33P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-33P
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 11 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |