Part Details for MS3102R20-29SW by ITT Interconnect Solutions
Overview of MS3102R20-29SW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-29SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5245
|
Newark | Connector Circular Box Mount Receptacle 17Ct Socket |Itt Cannon MS3102R20-29SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2200 / $45.3600 | Buy Now |
DISTI #
MS3102R20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102R20-29SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102R20-29SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3102R20-29SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-29SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 401 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3102R20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$36.9600 / $72.6033 | Buy Now |
DISTI #
695-MS3102R20-29SW
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 SKT RECP BOX | 0 |
|
$47.4000 / $58.8100 | Order Now |
DISTI #
V90:2381_10577970
|
Arrow Electronics | Conn Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$67.0800 / $75.4300 | Buy Now |
DISTI #
27553083
|
Verical | Conn Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$67.0800 / $75.4300 | Buy Now |
DISTI #
MS3102R20-29SW
|
TTI | Circular MIL Spec Connector ER 17C 17#16 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 306 In Stock |
|
$24.1400 / $33.5400 | Buy Now |
Part Details for MS3102R20-29SW
MS3102R20-29SW CAD Models
MS3102R20-29SW Part Data Attributes
|
MS3102R20-29SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-29SW
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for MS3102R20-29SW
This table gives cross-reference parts and alternative options found for MS3102R20-29SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R20-29SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R20-29SW | MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102R20-29SW vs MS3102R20-29SW |