Part Details for MS3102R20-27P by ITT Interconnect Solutions
Overview of MS3102R20-27P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MS3102R20-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5243
|
Newark | Connector Circular Box Mount Receptacle 14Ct Pin |Itt Cannon MS3102R20-27P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $39.1500 | Buy Now |
DISTI #
IMS3102R20-27P-ND
|
DigiKey | CONN RCPT MALE 14POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
759 In Stock |
|
$20.8600 / $34.7600 | Buy Now |
DISTI #
1003-MS3102R20-27P-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 29 Weeks Container: Bag |
21 In Stock |
|
$28.0338 / $37.8600 | Buy Now |
DISTI #
CAN MS3102R20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 779 Factory Stock |
|
$22.8850 / $44.9550 | Buy Now |
DISTI #
MS3102R20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102R20-27P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0250 / $37.4810 | Buy Now |
DISTI #
E/R MS3102R20-27P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-27P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6532 / $37.9668 | Buy Now |
DISTI #
965-MS3102R2027P
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 SKT RECP RoHS: Not Compliant | 49 |
|
$21.2200 / $35.4600 | Buy Now |
DISTI #
ITTMS3102R20-27P
|
Heilind Electronics | 5015 R SOLDER BOX MT REC. PIN CONTACTS | Americas - 0 in Stock37 On Order |
|
$27.2557 / $32.6580 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port |
50 In Stock |
|
$23.7900 / $35.6600 | Buy Now |
|
Quest Components | Connector MIL-C-5015 Type, Solder Contact | 4 |
|
$228.1757 / $234.8868 | Buy Now |
Part Details for MS3102R20-27P
MS3102R20-27P CAD Models
MS3102R20-27P Part Data Attributes
|
MS3102R20-27P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-27P
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |