Part Details for MS3102R20-19P by ITT Interconnect Solutions
Overview of MS3102R20-19P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R20-19P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$22.2400 / $37.0700 | Buy Now |
DISTI #
MS3102R20-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-19P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6250 / $38.4985 | Buy Now |
DISTI #
965-MS3102R2019P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 SKT RECP BOX RoHS: Not Compliant | 5 |
|
$22.2400 / $36.7000 | Buy Now |
DISTI #
ITTMS3102R20-19P
|
Heilind Electronics | 5015 R SOLDER BOX MT REC. PIN CONTACTS | Americas - 0 in Stock37 On Order |
|
$28.0089 / $33.5446 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.4900 / $52.0200 | Buy Now | |
DISTI #
37198488
|
Verical | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 127 |
|
$28.9752 | Buy Now |
DISTI #
MS3102R20-19P
|
TTI | Circular MIL Spec Connector ER 3C 3#8 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 405 In Stock |
|
$15.6400 / $24.3800 | Buy Now |
DISTI #
ITTMS3102R20-19P
|
Interstate Connecting Components | 5015 R SOLDER BOX MT REC. PIN CONTACTS | 0112 On Order |
|
$28.0089 / $33.5446 | Buy Now |
|
Master Electronics | 0 |
|
$25.4900 / $52.0200 | Buy Now |
Part Details for MS3102R20-19P
MS3102R20-19P CAD Models
MS3102R20-19P Part Data Attributes
|
MS3102R20-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-19P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 20-19 |