Part Details for MS3102R20-15SW by ITT Interconnect Solutions
Overview of MS3102R20-15SW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-15SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R20-15SW-ND
|
DigiKey | CONN RCPT FMALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$26.6200 / $44.3600 | Buy Now |
DISTI #
MS3102R20-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102R20-15SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R20-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: MS3102R20-15SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102R20-15S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-15S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 122 Factory Stock |
|
$29.6238 / $58.1917 | Buy Now |
DISTI #
695-MS3102R20-15SW
|
Mouser Electronics | Circular MIL Spec Connector ER 7C 7#12 SKT RECP BOX | 0 |
|
$28.4800 / $33.0000 | Order Now |
DISTI #
37198499
|
Verical | Conn Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 122 |
|
$38.6775 / $40.3838 | Buy Now |
DISTI #
MS3102R20-15SW
|
TTI | Circular MIL Spec Connector ER 7C 7#12 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$17.2300 / $26.1000 | Buy Now |