Part Details for MS3102R20-15P by Amphenol Industrial Operations
Overview of MS3102R20-15P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3102R20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96J8332
|
Newark | Circular Connector, Receptacle, Size 20, 7 Position, Box, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:7Contacts, Contact Plating:Silverrohs Compliant: No |Amphenol Industrial MS3102R20-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$36.0500 / $47.7200 | Buy Now |
DISTI #
339-MS3102R20-15P-ND
|
DigiKey | CONN RCPT MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9124 / $42.1900 | Buy Now |
DISTI #
AMIMS3102R20-15P
|
Heilind Electronics | 5015 R SOLDER BOX MT PIN CONTACTS | Americas - 0 in Stock |
|
$41.0901 / $52.0476 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port |
6 In Stock |
|
$36.7600 / $69.6000 | Buy Now |
DISTI #
AMIMS3102R20-15P
|
Interstate Connecting Components | 5015 R SOLDER BOX MT PIN CONTACTS | 0 |
|
$41.0901 / $52.0476 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port |
6 In Stock |
|
$36.7600 / $69.6000 | Buy Now |