Part Details for MS3102R18-1P by Amphenol Industrial Operations
Overview of MS3102R18-1P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4037
|
Newark | Circular Connector, Receptacle, Size 18, 10 Position, Box, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:10Contacts, Insert Rotation:N Rohs Compliant: No |Amphenol Industrial MS3102R18-1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$30.8600 / $33.2300 | Buy Now |
DISTI #
AMIMS3102R18-1P
|
Heilind Electronics | 5015 R SOLDER BOX MT PIN CONTACTS | Americas - 1 in Stock |
|
$41.4127 / $52.4561 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port |
27 In Stock |
|
$32.7200 / $66.4300 | Buy Now |
DISTI #
AMIMS3102R18-1P
|
Interstate Connecting Components | 5015 R SOLDER BOX MT PIN CONTACTS | 3 |
|
$41.4127 / $52.4561 | Buy Now |
|
Master Electronics | Conn Cylindrical Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port |
27 In Stock |
|
$32.7200 / $66.4300 | Buy Now |