Part Details for MS3102R18-12PW by ITT Interconnect Solutions
Overview of MS3102R18-12PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3102R18-12PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R18-12PW-ND
|
DigiKey | CONN RCPT MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
744 In Stock |
|
$12.9700 / $21.6200 | Buy Now |
DISTI #
MS3102R18-12PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102R18-12PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102R18-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: CAN MS3102R18-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 746 Factory Stock |
|
$14.3125 / $28.1145 | Buy Now |
DISTI #
695-MS3102R18-12PW
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 6#16 PIN RECP BOX | 0 |
|
$13.9600 / $17.6500 | Order Now |
DISTI #
37198537
|
Verical | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 744 |
|
$18.9529 / $19.8015 | Buy Now |
DISTI #
69225391
|
Verical | Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$25.7400 / $34.0900 | Buy Now |
DISTI #
MS3102R18-12PW
|
TTI | Circular MIL Spec Connector ER 6C 6#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.2000 / $19.6100 | Buy Now |
Part Details for MS3102R18-12PW
MS3102R18-12PW CAD Models
MS3102R18-12PW Part Data Attributes
|
MS3102R18-12PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R18-12PW
ITT Interconnect Solutions
ER 6C 6#16 PIN RECP BOX
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |