Part Details for MS3102R18-10PY by ITT Interconnect Solutions
Overview of MS3102R18-10PY by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC10PY8 | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
74ALVC10PY | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
TPS7A1010PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for MS3102R18-10PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5207
|
Newark | Connector Circular Box Mount Receptacle 04Ct Pin |Itt Cannon MS3102R18-10PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$24.1200 / $28.9800 | Buy Now |
DISTI #
MS3102R18-10PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R18-10PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R18-10PY
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#12 PIN RECP BOX | 0 |
|
$23.9600 / $32.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
66 On Order |
|
$0 | Buy Now |
DISTI #
MS3102R18-10PY
|
TTI | Circular MIL Spec Connector ER 4C 4#12 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.6500 / $25.2600 | Buy Now |
DISTI #
MS3102R18-10PY
|
PEI Genesis | ER 4C 4#12 PIN RECP BOX Min Qty: 1 | 111 |
|
$16.7900 / $27.9800 | Buy Now |
DISTI #
MS3102R18-10PY
|
ECCO | 66 |
|
Buy Now |
Part Details for MS3102R18-10PY
MS3102R18-10PY CAD Models
MS3102R18-10PY Part Data Attributes
|
MS3102R18-10PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R18-10PY
ITT Interconnect Solutions
ER 4C 4#12 PIN RECP BOX
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 240 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3102R18-10PY
This table gives cross-reference parts and alternative options found for MS3102R18-10PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R18-10PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS02E18-10PY(023) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACS02E18-10PY(023) |
ACS02A18-15PY(072) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACS02A18-15PY(072) |
MS3102R18-10PY | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102R18-10PY vs MS3102R18-10PY |
ACS02A18-15PY(G96) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACS02A18-15PY(G96) |
ACSL02E18-10PY(025) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACSL02E18-10PY(025) |
ACSL02A18-10PY(B30) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACSL02A18-10PY(B30) |
ACSL02E18-15PY(116) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACSL02E18-15PY(116) |
ACSL02E18-15PY(023) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACSL02E18-15PY(023) |
ACS02E18-10PY(B30) | MIL Series Connector | Amphenol Corporation | MS3102R18-10PY vs ACS02E18-10PY(B30) |
MS3102C18-15PY | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3102R18-10PY vs MS3102C18-15PY |