Part Details for MS3102R16-10P by ITT Interconnect Solutions
Overview of MS3102R16-10P by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102R16-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R16-10PPG-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
909 In Stock |
|
$14.3300 / $23.8800 | Buy Now |
DISTI #
1200-1077-ND
|
DigiKey | CONN RCPT MALE 3P SOLDER CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6198 / $31.9000 | Buy Now |
DISTI #
MS3102R16-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R16-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5625 / $31.5795 | Buy Now |
DISTI #
E/R MS3102R16-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102R16-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4806 / $30.3113 | Buy Now |
DISTI #
CAN MS3102R16-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3102R16-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1116 Factory Stock |
|
$12.5137 / $24.5828 | Buy Now |
DISTI #
MS3102R16-10P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R16-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102R1610P
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 SKT RECP BOX RoHS: Not Compliant | 1 |
|
$18.0300 / $20.9500 | Buy Now |
DISTI #
ITTMS3102R16-10P
|
Heilind Electronics | 5015 SI Box Mnt Recpt 3#12 Pin 024251-0015 R | Americas - 62 in Stock |
|
$22.9784 / $27.5159 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port |
177 In Stock |
|
$19.5700 / $46.4200 | Buy Now |
DISTI #
37198589
|
Verical | Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 909 |
|
$16.0168 | Buy Now |
Part Details for MS3102R16-10P
MS3102R16-10P CAD Models
MS3102R16-10P Part Data Attributes
|
MS3102R16-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R16-10P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |