Part Details for MS3102R14S-9SZ by ITT Interconnect Solutions
Overview of MS3102R14S-9SZ by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Telecommunications
Entertainment and Gaming
Robotics and Drones
Price & Stock for MS3102R14S-9SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R14S-9SZ
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102R14S-9SZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102R14S-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3102R14S-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 586 Factory Stock |
|
$10.2963 / $20.2261 | Buy Now |
DISTI #
695-MS3102R14S9SZ
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP BOX | 0 |
|
$13.2000 / $20.2300 | Order Now |
DISTI #
77614385
|
Verical | Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 574 |
|
$11.9377 / $14.4621 | Buy Now |
DISTI #
MS3102R14S-9SZ
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$8.6000 / $16.8000 | Buy Now |
Part Details for MS3102R14S-9SZ
MS3102R14S-9SZ CAD Models
MS3102R14S-9SZ Part Data Attributes
|
MS3102R14S-9SZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R14S-9SZ
ITT Interconnect Solutions
CONN RCPT 2 POS BOX MNT W/SCKT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |