Part Details for MS3102R14S-9PW by ITT Interconnect Solutions
Overview of MS3102R14S-9PW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R14S-9PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R14S-9PW-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$13.0300 / $21.7100 | Buy Now |
DISTI #
CAN MS3102R14S-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3102R14S-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 490 Factory Stock |
|
$8.5900 / $16.8720 | Buy Now |
DISTI #
MS3102R14S-9PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102R14S-9PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R14S9PW
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN RECP BOX | 0 |
|
$9.5600 / $15.6400 | Order Now |
DISTI #
MS3102R14S-9PW
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 266 In Stock |
|
$7.4900 / $25.4800 | Buy Now |
DISTI #
MS3102R14S-9PW
|
PEI Genesis | ER 2C 2#16S PIN RECP BOX | 0 |
|
Buy Now |