Part Details for MS3102R14S-9P by ITT Interconnect Solutions
Overview of MS3102R14S-9P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Medical Imaging
Automotive
Price & Stock for MS3102R14S-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5192
|
Newark | Connector Circular Box Mount Receptacle 02Ct Pin |Itt Cannon MS3102R14S-9P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$16.7300 | Buy Now |
DISTI #
IMS3102R14S-9P-ND
|
DigiKey | CONN RCPT MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$14.0000 / $23.3300 | Buy Now |
DISTI #
E/R MS3102R14S-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: E/R MS3102R14S-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 450 Factory Stock |
|
$18.3690 / $27.1861 | Buy Now |
DISTI #
MS3102R14S-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102R14S-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2875 / $24.3090 | Buy Now |
DISTI #
CAN MS3102R14S-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: CAN MS3102R14S-9P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 21 Factory Stock |
|
$11.0125 / $19.8542 | Buy Now |
DISTI #
MS3102R14S-9P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102R14S-9P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102R14S9P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP BOX RoHS: Not Compliant | 4 |
|
$13.7300 / $23.8000 | Buy Now |
DISTI #
ITTMS3102R14S-9P
|
Heilind Electronics | MS3102R14S-9P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$15.2000 / $23.1300 | Buy Now | |
DISTI #
37198596
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$12.7687 / $14.1970 | Buy Now |
Part Details for MS3102R14S-9P
MS3102R14S-9P CAD Models
MS3102R14S-9P Part Data Attributes
|
MS3102R14S-9P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R14S-9P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 14S-9 |