Part Details for MS3102R14S-2PY by ITT Interconnect Solutions
Overview of MS3102R14S-2PY by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R14S-2PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R14S-2PY-ND
|
DigiKey | CONN RCPT MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
588 In Stock |
|
$13.7300 / $22.8800 | Buy Now |
DISTI #
MS3102R14S-2PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R14S-2PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R14S-2PY
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S PIN RECP BOX | 0 |
|
$12.1000 / $16.9100 | Order Now |
DISTI #
38900611
|
Verical | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 588 |
|
$11.2723 / $13.0612 | Buy Now |
DISTI #
MS3102R14S-2PY
|
TTI | Circular MIL Spec Connector ER 4C 4#16S PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2847 In Stock |
|
$10.5600 / $24.0700 | Buy Now |
DISTI #
MS3102R14S-2PY
|
PEI Genesis | ER 4C 4#16S PIN RECP BOX Min Qty: 1 | 588 |
|
$8.6900 / $14.4800 | Buy Now |