Part Details for MS3102R14S-2P by ITT Interconnect Solutions
Results Overview of MS3102R14S-2P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102R14S-2P Information
MS3102R14S-2P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102R14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0063
|
Newark | Circular Conn, Rcpt, 14S-2, Box Mount, Military Specification:Mil-Dtl-5015 Series, Product Range:M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 802 |
|
$16.5900 | Buy Now |
DISTI #
1003-MS3102R14S-2P-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 27 Weeks Container: Bag |
108 In Stock |
|
$18.3625 / $28.3900 | Buy Now |
DISTI #
MS3102R14S-2P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R14S-2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk |
50 |
|
$15.3705 / $17.2608 | Buy Now |
DISTI #
965-MS3102R14S2P
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#16S SKT RECP RoHS: Not Compliant | 188 |
|
$14.8100 / $25.6300 | Buy Now |
DISTI #
ITTMS3102R14S-2P
|
Heilind Electronics | 5015 SI Box Mnt Recpt 4#16 Pin 024248-0003 R |
Americas - 5 in Stock 62 On Order |
|
$13.4550 / $22.0350 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Compliant |
802 On Order |
|
$13.2700 / $17.9800 | Buy Now |
DISTI #
81418815
|
Verical | Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 75 |
|
$20.3170 / $22.8535 | Buy Now |
|
Quest Components | 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 12 |
|
$18.4460 / $20.7518 | Buy Now |
DISTI #
MS3102R14S-2P
|
TTI | Circular MIL Spec Connector ER 4C 4#16S SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.3800 / $32.5200 | Buy Now |
DISTI #
ITTMS3102R14S-2P
|
Interstate Connecting Components | 5015 SI Box Mnt Recpt 4#16 Pin 024248-0003 R |
15 187 On Order |
|
$13.4550 / $22.0350 | Buy Now |
Part Details for MS3102R14S-2P
MS3102R14S-2P CAD Models
MS3102R14S-2P Part Data Attributes
|
MS3102R14S-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R14S-2P
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for MS3102R14S-2P
This table gives cross-reference parts and alternative options found for MS3102R14S-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R14S-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3102R14S2P | ITT Interconnect Solutions | Check for Price | MIL SERIES CONNECTOR | MS3102R14S-2P vs MS3102R14S2P |
MS3102R14S-2P Frequently Asked Questions (FAQ)
-
The recommended torque value for the coupling nut is 10-12 in-lbs (1.1-1.4 Nm) for optimal performance and to prevent damage to the connector.
-
Yes, the MS3102R14S-2P is designed to withstand high-vibration environments. It meets the vibration requirements of MIL-DTL-5015, which includes sinusoidal vibration testing at 10-2000 Hz, 20 G peak acceleration.
-
Yes, the MS3102R14S-2P is designed to operate in harsh environments. It has a temperature range of -55°C to 150°C and can withstand humidity up to 95% RH. However, it's essential to follow the recommended derating guidelines for high-temperature applications.
-
The MS3102R14S-2P has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
The MS3102R14S-2P is designed to work with specific cable sizes and types. While it may be possible to use it with other cables, it's essential to consult with ITT Interconnect Solutions or a qualified engineer to ensure compatibility and performance.