Part Details for MS3102R12S-4P by ITT Interconnect Solutions
Overview of MS3102R12S-4P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MS3102R12S-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5186
|
Newark | Connector Circular Box Mount Receptacle 02Ct Pin |Itt Cannon MS3102R12S-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$26.7600 / $34.1400 | Buy Now |
DISTI #
MS3102R12S-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port - Bulk (Alt: MS3102R12S-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R12S-4P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.5200 / $15.6400 | Buy Now |
DISTI #
MS3102R12S-4P
|
FDH Electronics | Connector Min Qty: 1 | 3 |
|
$7.5340 / $10.0000 | Buy Now RFQ |
Part Details for MS3102R12S-4P
MS3102R12S-4P CAD Models
MS3102R12S-4P Part Data Attributes
|
MS3102R12S-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R12S-4P
ITT Interconnect Solutions
CONN RCPT 1POS BOX MNT W/PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for MS3102R12S-4P
This table gives cross-reference parts and alternative options found for MS3102R12S-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R12S-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R12S-4P | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS3102R12S-4P vs MS3102R12S-4P |