Part Details for MS3102R10SL-4P by ITT Interconnect Solutions
Overview of MS3102R10SL-4P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R10SL-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0057
|
Newark | Con Circ Boxm Recp 02Ct Pin |Itt Cannon MS3102R10SL-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$16.3200 / $20.0500 | Buy Now |
DISTI #
50F2544
|
Newark | Circular Connector Receptacle, Size 10Sl, 2 Position, Box, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Itt Cannon MS3102R10SL-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2600 / $23.3000 | Buy Now |
DISTI #
1200-1245-ND
|
DigiKey | CONN RCPT MALE 2P SOLDER CUP Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1062 / $22.4000 | Buy Now |
DISTI #
MS3102R10SL-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102R10SL-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0375 / $22.1815 | Buy Now |
DISTI #
MS3102R10SL-4P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102R10SL-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102R10SL4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT RECP BOX RoHS: Not Compliant | 124 |
|
$13.6000 / $22.2700 | Buy Now |
DISTI #
ITTMS3102R10SL-4P
|
Heilind Electronics | 5015 SI BOX MNT RECPT 2#16 024245-0005 R | Americas - 62 in Stock |
|
$16.1432 / $19.3273 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port |
17 In Stock |
|
$16.7300 / $33.0300 | Buy Now |
DISTI #
51562642
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1403 | Americas - 16 |
|
$42.9390 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 2 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$17.0000 | Buy Now |
Part Details for MS3102R10SL-4P
MS3102R10SL-4P CAD Models
MS3102R10SL-4P Part Data Attributes
|
MS3102R10SL-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R10SL-4P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 16S | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |