Part Details for MS3102E36-5S by ITT Interconnect Solutions
Overview of MS3102E36-5S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E36-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E36-5S-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
166 In Stock |
|
$264.0900 / $440.1400 | Buy Now |
DISTI #
MS3102E36-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102E36-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102E36-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102E36-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0625 / $165.1865 | Buy Now |
DISTI #
965-MS3102E365S
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#0 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$252.3200 / $393.0600 | Order Now |
DISTI #
ITTMS3102E36-5S
|
Heilind Electronics | MS3102E36-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$109.3800 / $291.9100 | Buy Now |
DISTI #
MS3102E36-5S
|
TTI | Circular MIL Spec Connector ER 4C 4#0 PIN RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.9500 | Buy Now |
DISTI #
ITTMS3102E36-5S
|
Interstate Connecting Components | MS3102E36-5S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$109.3800 / $291.9100 | Buy Now |
Part Details for MS3102E36-5S
MS3102E36-5S CAD Models
MS3102E36-5S Part Data Attributes
|
MS3102E36-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E36-5S
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |