Part Details for MS3102E36-4P by Amphenol Corporation
Overview of MS3102E36-4P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E36-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E36-4P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102E36-4P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0470 / $40.0711 | Buy Now |
DISTI #
654-MS3102E36-4P
|
Mouser Electronics | Circular MIL Spec Connector 3P SIZE 36 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 0 |
|
$54.0300 / $56.1000 | Order Now |
DISTI #
82059993
|
Verical | Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$42.4974 / $54.8595 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$31.4700 / $35.7500 | Buy Now |
Part Details for MS3102E36-4P
MS3102E36-4P CAD Models
MS3102E36-4P Part Data Attributes
|
MS3102E36-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E36-4P
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35527 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 0 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3102E36-4P
This table gives cross-reference parts and alternative options found for MS3102E36-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102E36-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACSL02E36-4P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102E36-4P vs ACSL02E36-4P(B30) |
ACS02E36-4P(B30) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102E36-4P vs ACS02E36-4P(B30) |
ACS02E36-4P(116) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102E36-4P vs ACS02E36-4P(116) |
MS3102C36-4P | Amphenol Corporation | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | MS3102E36-4P vs MS3102C36-4P |
ACSL02A36-4P(G96) | Amphenol Corporation | Check for Price | MIL Series Connector | MS3102E36-4P vs ACSL02A36-4P(G96) |