Part Details for MS3102E28-9S by ITT Interconnect Solutions
Overview of MS3102E28-9S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E28-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E28-9S-ND
|
DigiKey | CONN RCPT FMALE 12P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$56.1800 / $93.6300 | Buy Now |
DISTI #
MS3102E28-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: MS3102E28-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6625 / $79.4205 | Buy Now |
DISTI #
MS3102E28-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: MS3102E28-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E289S
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 6#12 6#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$48.8500 / $51.5900 | Order Now |
DISTI #
ITTMS3102E28-9S
|
Heilind Electronics | MS3102E28-9S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port | 0 |
|
$52.5900 / $107.3300 | Buy Now |
DISTI #
MS3102E28-9S
|
TTI | Circular MIL Spec Connector ER 12C 6#12 6#16 PIN RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.2600 | Buy Now |
DISTI #
ITTMS3102E28-9S
|
Interstate Connecting Components | MS3102E28-9S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port | 0 |
|
$52.5900 / $107.3300 | Buy Now |
Part Details for MS3102E28-9S
MS3102E28-9S CAD Models
MS3102E28-9S Part Data Attributes:
|
MS3102E28-9S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E28-9S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,6 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 28-9 |