Part Details for MS3102E28-22SW by ITT Interconnect Solutions
Overview of MS3102E28-22SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for MS3102E28-22SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E28-22SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102E28-22SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E28-22SW
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 3#16 3#4 SKT RECP BOX | 0 |
|
$130.0300 / $152.4500 | Order Now |
DISTI #
MS3102E28-22SW
|
TTI | Circular MIL Spec Connector ER 6C 3#16 3#4 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 159 In Stock |
|
$30.9100 / $40.8300 | Buy Now |
Part Details for MS3102E28-22SW
MS3102E28-22SW CAD Models
MS3102E28-22SW Part Data Attributes
|
MS3102E28-22SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E28-22SW
ITT Interconnect Solutions
ER 6C 3#16 3#4 SKT RECP BOX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |