Part Details for MS3102E28-22P by Amphenol Corporation
Overview of MS3102E28-22P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for MS3102E28-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102E28-22P
|
Mouser Electronics | Circular MIL Spec Connector 6P SIZE 28 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 14 |
|
$23.9100 / $24.4100 | Buy Now |
DISTI #
68407108
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$23.9100 | Buy Now |
DISTI #
MS3102E28-22P
|
TTI | Circular MIL Spec Connector 6P SIZE 28 BOX MOUNT RECEPTACLE PIN 5015 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.8900 / $22.7700 | Buy Now |
DISTI #
MS3102E2822P-AMP
|
TME | MS3102E28-22P Min Qty: 2 | 13 |
|
$27.0010 | Buy Now |
DISTI #
MS3102E28-22P
|
PEI Genesis | ER 6C 3#16 3#4 PIN RECP BOX Min Qty: 1 | 78 |
|
$26.3000 / $38.4400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$19.2300 / $21.8400 | Buy Now |
DISTI #
C1S116738325239
|
Chip1Stop | Connector Circular | 13 |
|
$26.1000 / $26.3000 | Buy Now |
Part Details for MS3102E28-22P
MS3102E28-22P CAD Models
MS3102E28-22P Part Data Attributes
|
MS3102E28-22P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E28-22P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35529; 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |