Part Details for MS3102E28-16P by ITT Interconnect Solutions
Overview of MS3102E28-16P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E28-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5150
|
Newark | Connector Circular Box Mount Receptacle 20Ct Pin |Itt Cannon MS3102E28-16P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6900 / $49.6100 | Buy Now |
DISTI #
IMS3102E28-16P-ND
|
DigiKey | CONN RCPT MALE 20P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$40.6400 / $67.7400 | Buy Now |
DISTI #
MS3102E28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Box Mount 20 Terminal 1 Port - Bulk (Alt: MS3102E28-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3102E28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Box Mount 20 Terminal 1 Port - Bulk (Alt: E/R MS3102E28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1563 / $43.1512 | Buy Now |
DISTI #
CAN MS3102E28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Box Mount 20 Terminal 1 Port - Bulk (Alt: CAN MS3102E28-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 3 Factory Stock |
|
$59.4925 / $88.0489 | Buy Now |
DISTI #
MS3102E28-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 20 POS Solder ST Box Mount 20 Terminal 1 Port - Bulk (Alt: MS3102E28-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7000 / $53.9645 | Buy Now |
DISTI #
965-MS3102E2816P
|
Mouser Electronics | Circular MIL Spec Connector ER 20C 20#16 SKT RECP LINE RoHS: Not Compliant | 0 |
|
$33.4200 / $35.0600 | Order Now |
DISTI #
ITTMS3102E28-16P
|
Heilind Electronics | MS3102E28-16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.7300 / $72.9200 | Buy Now | |
DISTI #
MS3102E28-16P
|
TTI | Circular MIL Spec Connector ER 20C 20#16 SKT RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$18.2200 / $27.1600 | Buy Now |