Part Details for MS3102E28-15SW by ITT Interconnect Solutions
Overview of MS3102E28-15SW by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MS3102E28-15SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E28-15SW-ND
|
DigiKey | CONN RCPT FMALE 35POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$67.5000 / $112.5000 | Buy Now |
DISTI #
MS3102E28-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102E28-15SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102E28-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102E28-15SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2500 / $75.2950 | Buy Now |
DISTI #
965-MS3102E2815SW
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$56.3000 / $59.5900 | Order Now |
DISTI #
ITTMS3102E28-15SW
|
Heilind Electronics | MS3102E28-15SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$49.8600 / $101.7500 | Buy Now | |
DISTI #
MS3102E28-15SW
|
TTI | Circular MIL Spec Connector ER 35C 35#16 SKT RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.4400 | Buy Now |
DISTI #
MS3102E28-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102E28-15SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102E28-15SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102E28-15SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2500 / $75.2950 | Buy Now |
DISTI #
ITTMS3102E28-15SW
|
Interstate Connecting Components | MS3102E28-15SW | 0 |
|
Buy Now |
Part Details for MS3102E28-15SW
MS3102E28-15SW CAD Models
MS3102E28-15SW Part Data Attributes:
|
MS3102E28-15SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E28-15SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
Unique Insert Number | 28-15 |