Part Details for MS3102E28-15P by ITT Interconnect Solutions
Overview of MS3102E28-15P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E28-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5148
|
Newark | Connector Circular Box Mount Receptacle 35Ct Pin |Itt Cannon MS3102E28-15P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$38.5700 | Buy Now |
DISTI #
MS3102E28-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102E28-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0250 / $61.3090 | Buy Now |
DISTI #
MS3102E28-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102E28-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E2815P
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 PIN RECP LINE RoHS: Not Compliant | 0 |
|
$37.7100 / $39.8300 | Order Now |
DISTI #
ITTMS3102E28-15P
|
Heilind Electronics | MS3102E28-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port | 0 |
|
$40.6000 / $82.8500 | Buy Now |
DISTI #
38900618
|
Verical | Conn Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$60.0200 / $61.7853 | Buy Now |
DISTI #
20704855
|
Verical | Conn Circular PIN 35 POS Solder Cup ST Box Mount 35 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$56.0171 / $57.6647 | Buy Now |
DISTI #
MS3102E28-15P
|
TTI | Circular MIL Spec Connector ER 35C 35#16 PIN RECP LINE Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.6700 | Buy Now |
DISTI #
ITTMS3102E28-15P
|
Interstate Connecting Components | MS3102E28-15P | 0 |
|
Buy Now |
Part Details for MS3102E28-15P
MS3102E28-15P CAD Models
MS3102E28-15P Part Data Attributes
|
MS3102E28-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E28-15P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 35 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
Unique Insert Number | 28-15 |