Part Details for MS3102E28-12S by ITT Interconnect Solutions
Overview of MS3102E28-12S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E28-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E28-12S-ND
|
DigiKey | CONN RCPT FMALE 26P SOLDER CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3102E28-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102E28-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7625 / $67.6915 | Buy Now |
DISTI #
MS3102E28-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102E28-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E2812S
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$50.6200 / $62.8100 | Order Now |
DISTI #
ITTMS3102E28-12S
|
Heilind Electronics | MS3102E28-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.8200 / $91.4700 | Buy Now | |
DISTI #
20704850
|
Verical | Conn Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$39.8072 | Buy Now |
DISTI #
MS3102E28-12S
|
TTI | Circular MIL Spec Connector ER 26C 26#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 58 In Stock |
|
$29.5800 / $39.4000 | Buy Now |
DISTI #
ITTMS3102E28-12S
|
Interstate Connecting Components | MS3102E28-12S | 0 |
|
Buy Now | |
DISTI #
024256-0024
|
Avnet Abacus | (Alt: 024256-0024) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3102E28-12S
MS3102E28-12S CAD Models
MS3102E28-12S Part Data Attributes
|
MS3102E28-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E28-12S
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |