Part Details for MS3102E28-12P by ITT Interconnect Solutions
Overview of MS3102E28-12P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E28-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E28-12P-ND
|
DigiKey | CONN RCPT MALE 26P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$40.6200 / $67.7000 | Buy Now |
DISTI #
MS3102E28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102E28-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4375 / $56.9060 | Buy Now |
DISTI #
MS3102E28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102E28-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102E2812P
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN RECP LINE RoHS: Not Compliant | 0 |
|
$35.8400 / $66.0800 | Order Now |
DISTI #
ITTMS3102E28-12P
|
Heilind Electronics | MS3102E28-12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$37.6800 / $76.9000 | Buy Now |
DISTI #
37198727
|
Verical | Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 153 |
|
$42.5135 | Buy Now |
DISTI #
20704845
|
Verical | Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$45.2950 | Buy Now |
DISTI #
MS3102E28-12P
|
TTI | Circular MIL Spec Connector ER 26C 26#16 PIN RECP LINE Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.5000 | Buy Now |
DISTI #
ITTMS3102E28-12P
|
Interstate Connecting Components | MS3102E28-12P | 0 |
|
Buy Now |
Part Details for MS3102E28-12P
MS3102E28-12P CAD Models
MS3102E28-12P Part Data Attributes
|
MS3102E28-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E28-12P
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |