Part Details for MS3102E28-11PX by ITT Interconnect Solutions
Overview of MS3102E28-11PX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102E28-11PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E28-11PX-ND
|
DigiKey | CONN RCPT MALE 22P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$32.6700 / $54.4400 | Buy Now |
DISTI #
MS3102E28-11PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 22 POS Solder ST Box Mount 22 Terminal 1 Port - Bulk (Alt: MS3102E28-11PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E2811PX
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP BOX | 0 |
|
$33.8500 / $36.3200 | Order Now |
DISTI #
MS3102E28-11PX
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 504 In Stock |
|
$19.4800 / $28.5200 | Buy Now |