Part Details for MS3102E24-5PW by ITT Interconnect Solutions
Results Overview of MS3102E24-5PW by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102E24-5PW Information
MS3102E24-5PW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102E24-5PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0041
|
Newark | Circular Conn, Rcpt, 24-5, Box Mount, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$36.6500 / $61.0800 | Buy Now |
DISTI #
MS3102E24-5PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: MS3102E24-5P... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E24-5PW
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 PIN RECP BOX | 0 |
|
$30.6100 / $52.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
248 On Order |
|
$0 | Buy Now |
DISTI #
MS3102E24-5PW
|
TTI | Circular MIL Spec Connector ER 16C 16#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$25.8400 / $52.8600 | Buy Now |
DISTI #
MS3102E24-5PW
|
ECCO | 248 |
|
Buy Now |
Part Details for MS3102E24-5PW
MS3102E24-5PW CAD Models
MS3102E24-5PW Part Data Attributes
|
MS3102E24-5PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E24-5PW
ITT Interconnect Solutions
ER 16C 16#16 PIN RECP BOX
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |