Part Details for MS3102E24-28PZ by ITT Interconnect Solutions
Overview of MS3102E24-28PZ by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3102E24-28PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102E24-28PZ-ND
|
DigiKey | CONN RCPT MALE 24P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$28.2600 / $47.0900 | Buy Now |
DISTI #
MS3102E24-28PZ
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102E24-28PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102E24-28PZ
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX | 0 |
|
$28.2100 / $32.6800 | Order Now |
DISTI #
63225370
|
Verical | Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$62.8263 | Buy Now |
DISTI #
37198763
|
Verical | Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$34.1429 | Buy Now |
DISTI #
MS3102E24-28PZ
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 172 In Stock |
|
$19.1400 / $28.1500 | Buy Now |
Part Details for MS3102E24-28PZ
MS3102E24-28PZ CAD Models
MS3102E24-28PZ Part Data Attributes
|
MS3102E24-28PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E24-28PZ
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |