Part Details for MS3102E24-12P by ITT Interconnect Solutions
Overview of MS3102E24-12P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E24-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E24-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal Single Port - Bulk (Alt: MS3102E24-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2125 / $54.8155 | Buy Now |
DISTI #
965-MS3102E2412P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 3#12 2#4 PIN RECP LINE RoHS: Not Compliant | 0 |
|
$35.6100 / $59.7500 | Order Now |
DISTI #
ITTMS3102E24-12P
|
Heilind Electronics | MS3102E24-12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port |
41 Partner Stock |
|
$36.3000 / $77.5100 | Buy Now |
DISTI #
MS3102E24-12P
|
TTI | Circular MIL Spec Connector ER 5C 3#12 2#4 PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 33 In Stock |
|
$35.9400 / $59.3300 | Buy Now |
DISTI #
ITTMS3102E24-12P
|
Interstate Connecting Components | MS3102E24-12P | 0 |
|
Buy Now | |
DISTI #
MS3102E24-12P
|
PEI Genesis | ER 5C 3#12 2#4 PIN RECP LINE | 0 |
|
Buy Now | |
DISTI #
024255-0039
|
Avnet Abacus | (Alt: 024255-0039) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port |
41 Partner Stock |
|
$36.3000 / $77.5100 | Buy Now |
Part Details for MS3102E24-12P
MS3102E24-12P CAD Models
MS3102E24-12P Part Data Attributes
|
MS3102E24-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E24-12P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,4 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 24-12 |