Part Details for MS3102E24-11P by Amphenol Industrial Operations
Overview of MS3102E24-11P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for MS3102E24-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J2274
|
Newark | Mil Spec Cir Conn, Rcpt, 24-11, Solder, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3102 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3102E24-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$20.2400 / $23.3600 | Buy Now |
DISTI #
339-MS3102E24-11P-ND
|
DigiKey | CONN RCPT MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$18.9750 / $36.1400 | Buy Now |
DISTI #
70662741
|
RS | Connector, Circular, 9P Size 24 Box MNT RECEPT 5015 | Amphenol Industrial MS3102E24-11P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4200 / $26.7800 | RFQ |
DISTI #
AMIMS3102E24-11P
|
Heilind Electronics | 5015 E Solder Box Mt. Recp. Pin Contacts | Americas - 10 in Stock3 On Order |
|
$17.9109 / $22.6872 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port |
16 In Stock |
|
$18.2800 / $27.9100 | Buy Now |
DISTI #
AMIMS3102E24-11P
|
Interstate Connecting Components | 5015 E Solder Box Mt. Recp. Pin Contacts | 3211 On Order |
|
$17.9109 / $22.6872 | Buy Now |
|
Master Electronics | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port |
16 In Stock |
|
$18.2800 / $27.9100 | Buy Now |