Part Details for MS3102E22-2PW by Amphenol Corporation
Overview of MS3102E22-2PW by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E22-2PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3102E22-2PW
|
Mouser Electronics | Circular MIL Spec Connector 3P SIZE 22 BOX MOUNT RECEPTACLE PIN 5015 RoHS: Not Compliant | 0 |
|
$19.3800 / $19.8100 | Order Now |
DISTI #
37269873
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3949 |
|
$20.2897 / $25.6152 | Buy Now |
DISTI #
MS3102E22-2PW
|
PEI Genesis | ER 3C 3#8 PIN RECP BOX Min Qty: 1 | 3949 |
|
$15.1200 / $25.2000 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 1 |
|
$14.2100 / $16.1500 | Buy Now |
|
Perfect Parts Corporation | 1 |
|
RFQ |
Part Details for MS3102E22-2PW
MS3102E22-2PW CAD Models
MS3102E22-2PW Part Data Attributes
|
MS3102E22-2PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E22-2PW
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35531 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 70 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |