Part Details for MS3102E22-23S by Amphenol Corporation
Overview of MS3102E22-23S by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E22-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E22-23S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port - Bulk (Alt: MS3102E22-23S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0154 | Buy Now |
DISTI #
654-MS3102E22-23S
|
Mouser Electronics | Circular MIL Spec Connector 8P SIZE 22 SOCKET RoHS: Not Compliant | 55 |
|
$18.2600 / $25.2200 | Buy Now |
DISTI #
37269881
|
Verical | Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 403 |
|
$20.9829 / $24.3132 | Buy Now |
DISTI #
34929042
|
Verical | Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 182 |
|
$19.5961 / $26.0105 | Buy Now |
DISTI #
85542902
|
Verical | Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 73 |
|
$40.8801 | Buy Now |
DISTI #
70795204
|
Verical | Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 16 |
|
$19.8900 / $32.4610 | Buy Now |
DISTI #
80043104
|
Verical | Conn Cylindrical Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$42.3100 / $53.1200 | Buy Now |
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | 84 |
|
$17.6120 / $20.7200 | Buy Now | |
DISTI #
MS3102E22-23S
|
TTI | Circular MIL Spec Connector 8P SIZE 22 SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 107 In Stock |
|
$15.5700 / $27.6900 | Buy Now |
Part Details for MS3102E22-23S
MS3102E22-23S CAD Models
MS3102E22-23S Part Data Attributes
|
MS3102E22-23S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102E22-23S
Amphenol Corporation
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-597107-131 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |